- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U41K19V2LE
U41K19V2LE
Littelfuse/C&K
Switch Toggle ON None ON 4PDT Locking Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Switch Toggle ON None ON 4PDT Locking Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords: U41K19V2LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U41K19V2LE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:19.56 x 21.59 x 41.2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$33.78
10
$33.28
25
$31.83
50
$26.71
100
$24.11
250 +
$22.00
Click for Quote
Log in
to unlock special pricing