- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U41J2ZGE3
U41J2ZGE3
Littelfuse/C&K
Miniature Rocker & Lever Handle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Rocker & Lever Handle Switch
Search Keywords: U41J2ZGE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U41J2ZGE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Red13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$37.80
5
$37.23
10
$36.68
13
$36.13
25
$28.18
38
$25.95
50 +
$25.44
Click for Quote
Log in
to unlock special pricing