- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U415P3YCQE
U415P3YCQE
Littelfuse/C&K
Switch Toggle Mom ON Mom DP3T Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle Mom ON Mom DP3T Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Search Keywords: U415P3YCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U415P3YCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P3T (DP3T)
-
Switch Configuration:(On) On (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 21.59 x 32.41 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
48 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
500
$60.10
1,000
$30.70
1,500
$20.90
2,000 +
$20.48
Click for Quote
Log in
to unlock special pricing