Available Replacements
Possible Replacement
7303SYCQE
7303SYCQE

Littelfuse/C&K

In Stock: 93

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Toggle ON OFF ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Search Keywords: U33SYCQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    U33SYCQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 16.51 x 31.65 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
5
$13.12
25
$11.89
50
$11.36
100
$10.87
250
$10.42
500
$7.38
1,000 +
$7.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!