- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U33P1YZ3QE2
U33P1YZ3QE2
Littelfuse/C&K
Switch Toggle ON OFF ON 3PDT Flat Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 3PDT Flat Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: U33P1YZ3QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U33P1YZ3QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:12.7 x 16.51 x 47.11 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
125
$43.55
250
$22.98
375
$15.81
500 +
$15.49
Click for Quote
Log in
to unlock special pricing