- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U33K2CQE
U33K2CQE
Littelfuse/C&K
Switch Toggle ON OFF ON 3PDT Locking Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 3PDT Locking Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Search Keywords: U33K2CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U33K2CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 16.51 x 38.48 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
13
$25.90
25
$20.20
38
$18.61
50 +
$18.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments