- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U31K2ZGE
U31K2ZGE
Littelfuse/C&K
Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Toggle Switch
Search Keywords: U31K2ZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U31K2ZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 16.51 x 40.87 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
6
$46.38
100
$46.26
250
$46.14
500
$46.03
1,000
$23.51
1,500
$16.00
2,000 +
$15.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments