- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U25SYZ3QE
Littelfuse / C&K
U25SYZ3QE
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads Bulk
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | U25SYZ3QE |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536507000 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 12.7 x 11.43 x 34.8 mm |
| Operating Temperature: | -30 to 85 °C |
-
- Item discontinued