- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U21SD9AGE
U21SD9AGE
Littelfuse/C&K
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: U21SD9AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U21SD9AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 36.71 x 11.43 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$25.83
250
$25.44
500
$25.06
1,000
$24.68
1,320
$24.32
2,640
$12.42
3,960
$8.46
5,280 +
$8.28
Click for Quote
Log in
to unlock special pricing