- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U21J2V6SE3
Littelfuse / C&K
U21J2V6SE3
Switch Rocker ON None ON DPDT PC Pins Lever 5A 250VAC 28VDC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Switch Rocker ON None ON DPDT PC Pins Lever 5A 250VAC 28VDC
Search Keywords: U21J2V6SE3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | U21J2V6SE3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Bracket Mount/Through Hole |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Lever |
| Actuator Color: | Red |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is U21J2V6SE3 discontinued?
Yes, U21J2V6SE3 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is U21J2V6SE3 RoHS compliant?
Yes, U21J2V6SE3 is RoHS compliant.
What is the lead time for U21J2V6SE3?
The standard lead time for U21J2V6SE3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.