- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U21J2V6ME3
Littelfuse / C&K
U21J2V6ME3
Switch Rocker ON None ON DPDT PC Pins Lever 5A 250VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:U21J2V6ME3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever
-
Actuator Color:Red
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight