- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U21J1ZQE2
Littelfuse / C&K
U21J1ZQE2
Switch Rocker ON None ON DPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switch Rocker ON None ON DPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
Search Keywords: U21J1ZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:U21J1ZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is U21J1ZQE2 RoHS compliant?
Yes, U21J1ZQE2 is RoHS compliant.
What is the lead time for U21J1ZQE2?
The standard lead time for U21J1ZQE2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$8.05
25
$6.54
50
$6.44
100
$6.25
250
$5.74
500
$4.31
1,000
$4.20
2,500 +
$3.77
Click for Quote
Log in
to unlock special pricing