- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U213J1CRE2
Littelfuse / C&K
U213J1CRE2
Miniature Rocker & Lever Handle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Rocker & Lever Handle Switch
Search Keywords: U213J1CRE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:U213J1CRE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is U213J1CRE2 RoHS compliant?
Yes, U213J1CRE2 is RoHS compliant.
What is the lead time for U213J1CRE2?
The standard lead time for U213J1CRE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$20.55
25
$16.03
38
$14.77
50 +
$14.47
Click for Quote
Log in
to unlock special pricing