- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U213J1CLE2
U213J1CLE2
Littelfuse/C&K
Switch Rocker ON ON Mom SP3T PC Pins Long Rocker 5A 250VAC 28VDC 0.4VA
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON Mom SP3T PC Pins Long Rocker 5A 250VAC 28VDC 0.4VA
Search Keywords: U213J1CLE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U213J1CLE2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.