- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U211SYZGI
U211SYZGI
Littelfuse/C&K
Miniature Toggle Switch
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
Miniature Toggle Switch
Search Keywords: U211SYZGI
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Littelfuse/C&K
-
Parça Numarası:U211SYZGI
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 32.39 mm
-
Operating Temperature:-30 to 85 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
8 Weeks
Gemi olabilir
7.28.26
PRICE (USD)
MİKTAR
Unit Price
5
$17.13
25
$15.52
50
$14.83
100
$14.19
250
$13.61
500
$10.49
1.000 +
$10.34
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için