- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U15L2D9AV2RE
Littelfuse / C&K
U15L2D9AV2RE
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Search Keywords: U15L2D9AV2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:U15L2D9AV2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86 x 43.56 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is U15L2D9AV2RE discontinued?
Yes, U15L2D9AV2RE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is U15L2D9AV2RE RoHS compliant?
Yes, U15L2D9AV2RE is RoHS compliant.
What is the lead time for U15L2D9AV2RE?
The standard lead time for U15L2D9AV2RE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.