- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U15L2D9AV2LE
U15L2D9AV2LE
Littelfuse/C&K
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Search Keywords: U15L2D9AV2LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U15L2D9AV2LE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86 x 43.56 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.95
25
$7.27
50
$7.16
100
$6.95
250
$6.38
500
$4.89
1,000
$4.76
2,500 +
$4.36
Click for Quote
Log in
to unlock special pricing