- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U15J26ZGE22
Littelfuse / C&K
U15J26ZGE22
Switch Rocker Mom OFF Mom SPDT Solder Lug Lever 5A 250VAC 28VDC 0.4VA Medical Bulk
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | U15J26ZGE22 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount13826 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Lever13800 |
| Actuator Color: | Black13798 |
| Bezel Color: | Black13803 |
| Illumination: | N/R |
| Terminal Type: | Solder Lug13841 |
| Body Orientation: | Straight13804 |
-
- Item discontinued