- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U13TZGE
U13TZGE
Littelfuse/C&K
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: U13TZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U13TZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 42.17 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
500
$19.70
1,000
$10.06
1,500
$6.85
2,000 +
$6.71
Click for Quote
Log in
to unlock special pricing