help desk software
Image is representational - see mfr. specs

U11P3YZGE22

Littelfuse/C&K

Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: U11P3YZGE22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    U11P3YZGE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 6.86 x 33.15 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
125
$11.09
250
$10.93
375
$10.76
500 +
$10.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments