- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U11P3Y9V6QE
Littelfuse / C&K
U11P3Y9V6QE
Miniature Toggle Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | U11P3Y9V6QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Flat Lever |
| Mounting: | PC Mount with Bracket |
| Thread Size: | N/R |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 19.56 x 9.14 x 32 mm |
| Operating Temperature: | -30 to 85 °C |