- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U11P3D9CQE
U11P3D9CQE
Littelfuse/C&K
Switch Toggle ON None ON SPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk
Search Keywords: U11P3D9CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U11P3D9CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.86 x 30.76 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$6.69
50
$6.59
100
$6.39
250
$5.87
500
$4.68
1,000
$4.55
2,500 +
$4.17
Click for Quote
Log in
to unlock special pricing