- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U11MHZ3GE
U11MHZ3GE
Littelfuse/C&K
Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Toggle Switch
Search Keywords: U11MHZ3GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U11MHZ3GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount with Threads
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Actuator Color:Bright Chrome
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$17.57
100
$17.53
250
$17.49
500
$17.44
1,000
$9.21
1,500
$6.33
2,000 +
$6.20
Click for Quote
Log in
to unlock special pricing