Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

U11L3Y9V3QE2

Miniature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch
Search Keywords: U11L3Y9V3QE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: U11L3Y9V3QE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 16.26 x 8.13 x 41.91 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is U11L3Y9V3QE2 RoHS compliant?
Yes, U11L3Y9V3QE2 is RoHS compliant.
What is the lead time for U11L3Y9V3QE2?
The standard lead time for U11L3Y9V3QE2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.30
25
$8.43
80
$8.05
160
$7.70
320
$7.39
560
$5.81
1,040 +
$5.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!