U11L2D9AQE
Littelfuse/C&K
Miniature Toggle Switch
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
Miniature Toggle Switch
Search Keywords: U11L2D9AQE
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Littelfuse/C&K
-
Parça Numarası:U11L2D9AQE
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 36.2 x 6.86 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
16 Weeks
Gemi olabilir
9.25.26
PRICE (USD)
MİKTAR
Unit Price
5
$8.81
25
$7.16
80
$6.84
160
$6.64
320
$6.27
560
$4.70
1.040
$4.57
2.560 +
$4.18
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için