- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U11K2AV2GE
U11K2AV2GE
Littelfuse/C&K
Switch Toggle ON None ON SPDT Locking Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Locking Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Bulk
Search Keywords: U11K2AV2GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U11K2AV2GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86 x 47.09 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
20
$14.55
40
$10.91
60
$10.19
80 +
$9.98
Click for Quote
Log in
to unlock special pricing