- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TS03ABE
TS03ABE
Littelfuse/C&K
Tiny Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tiny Slide Switch
Search Keywords: TS03ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TS03ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 13.13 x 5.59 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
On Order:
300
can ship 7/10/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$8.52
25
$6.92
100
$6.08
300
$5.57
500
$5.37
1,000
$5.13
2,500
$5.12
5,000 +
$5.11
Click for Quote
Log in
to unlock special pricing