Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TS02CQE

The TS02CQE is a single-pole, single-throw (SPST) tiny slide switch with PC thru-hole terminals and an Off-None-On function.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The TS02CQE is a single-pole, single-throw (SPST) tiny slide switch with PC thru-hole terminals and an Off-None-On function.
Search Keywords: TS02CQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TS02CQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: SPST
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 1@120VAC 28VDC A
Contact Plating: Silver
Operating Temperature: -30 to 85 °C
Termination Style: PC Pins
Dimension: 10.16 x 5.08 x 12.91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TS02CQE RoHS compliant?
Yes, TS02CQE is RoHS compliant.
What is the lead time for TS02CQE?
The standard lead time for TS02CQE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.92
25
$6.85
100
$6.20
300
$6.18
500
$5.96
1,000
$5.70
2,500
$5.68
5,000 +
$5.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!