- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TS02CPE
TS02CPE
Littelfuse/C&K
Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords: TS02CPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TS02CPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPST
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 5.08 x 12.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$4.64
50
$4.49
100
$4.29
250
$4.17
500
$2.93
1,000
$2.89
2,500
$2.62
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing