- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TS01CSE
Littelfuse / C&K
TS01CSE
Tiny Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Tiny Slide Switch
Search Keywords: TS01CSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TS01CSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 5.08 x 12.91 mm
Product Guides
+
Frequently Asked Questions
Is TS01CSE RoHS compliant?
Yes, TS01CSE is RoHS compliant.
What is the lead time for TS01CSE?
The standard lead time for TS01CSE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$5.21
50
$4.23
100
$4.04
300
$3.87
500
$3.71
1,000
$3.61
2,500
$3.52
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing