- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TS01CME
TS01CME
Littelfuse/C&K
Switch Slide ON None ON SPDT Top Slide 3A 120VAC 28VDC PC Pins Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Top Slide 3A 120VAC 28VDC PC Pins Thru-Hole
Search Keywords: TS01CME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TS01CME
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 5.08 x 12.91 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.