- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TS01CGF
TS01CGF
Littelfuse/C&K
Tiny Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Tiny Slide Switch
Search Keywords: TS01CGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TS01CGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins13988
-
Dimension:10.16 x 5.08 x 12.91 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
5
$8.19
25
$6.66
50
$6.17
100
$5.90
250
$5.64
500
$4.33
1,000
$4.21
2,500 +
$3.87
Click for Quote
Log in
to unlock special pricing