- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TS01ASE
TS01ASE
Littelfuse/C&K
Tiny Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Tiny Slide Switch
Search Keywords: TS01ASE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TS01ASE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 13.13 x 5.59 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$14.58
6,000
$7.45
9,000
$5.07
12,000 +
$4.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments