- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TS01AQE
Littelfuse / C&K
TS01AQE
Tiny Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Tiny Slide Switch
Search Keywords: TS01AQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TS01AQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 13.13 x 5.59 mm
Product Guides
+
Frequently Asked Questions
Is TS01AQE RoHS compliant?
Yes, TS01AQE is RoHS compliant.
What is the lead time for TS01AQE?
The standard lead time for TS01AQE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,224
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$7.99
25
$5.11
100
$4.95
300
$4.93
500
$4.91
1,000
$4.90
2,500
$4.89
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing