- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TS01AGE
Littelfuse / C&K
TS01AGE
Tiny Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tiny Slide Switch
Search Keywords: TS01AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TS01AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 13.13 x 5.59 mm
Product Guides
+
Frequently Asked Questions
Is TS01AGE RoHS compliant?
Yes, TS01AGE is RoHS compliant.
What is the lead time for TS01AGE?
The standard lead time for TS01AGE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$15.14
25
$10.70
50
$9.90
100
$8.49
300
$7.72
500
$7.46
1,000
$7.13
2,500 +
$7.11
Click for Quote
Log in
to unlock special pricing