Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TS01ABE

Tiny Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Tiny Slide Switch
Search Keywords: TS01ABE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TS01ABE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SPDT
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold/Nickel
Operating Temperature: -30 to 85 °C
Termination Style: PC Pins13988
Dimension: 10.16 x 13.13 x 5.59 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TS01ABE RoHS compliant?
Yes, TS01ABE is RoHS compliant.
What is the lead time for TS01ABE?
The standard lead time for TS01ABE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.10
25
$7.57
100
$6.38
300
$6.09
500
$5.87
1,000
$5.85
2,500
$5.84
5,000 +
$5.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!