- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP21SHCQE
TP21SHCQE
Littelfuse/C&K
Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Tiny Pushbutton Switches
Search Keywords: TP21SHCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP21SHCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 9.14 x 18.17 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$25.88
10
$25.49
25
$25.11
50
$24.74
100
$15.22
150
$12.05
200 +
$11.81
Click for Quote
Log in
to unlock special pricing