Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TP21SHABE

Tiny Pushbutton Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Tiny Pushbutton Switches
Search Keywords: TP21SHABE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    TP21SHABE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    OFF Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TP21SHABE discontinued?
Yes, TP21SHABE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TP21SHABE RoHS compliant?
Yes, TP21SHABE is RoHS compliant.
What is the lead time for TP21SHABE?
The standard lead time for TP21SHABE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Ships today, if you order in
Minimum Order Quantity:
120
ADD TO CART
Price (USD)
Qty
Unit Price
120
$10.74
180
$8.51
240 +
$8.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!