- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP12SHZQE
Littelfuse / C&K
TP12SHZQE
Tiny Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Tiny Pushbutton Switches
Search Keywords: TP12SHZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TP12SHZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:8.13 x 6.1 x 22.23 mm
Product Guides
+
Frequently Asked Questions
Is TP12SHZQE RoHS compliant?
Yes, TP12SHZQE is RoHS compliant.
What is the lead time for TP12SHZQE?
The standard lead time for TP12SHZQE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$13.38
10
$11.52
25
$10.76
50
$10.19
100
$9.51
150
$9.49
200 +
$8.79
Click for Quote
Log in
to unlock special pricing