- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP12SH8CQE
TP12SH8CQE
Littelfuse/C&K
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Thru-Hole PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Thru-Hole PC Pins Bulk
Search Keywords: TP12SH8CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP12SH8CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 6.1 x 18.17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.80
25
$6.58
50
$6.48
200
$6.29
400
$6.20
600
$6.14
1,000 +
$6.07
Click for Quote
Log in
to unlock special pricing