Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TP12MS9CBE

Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Tiny Pushbutton Switches
Search Keywords: TP12MS9CBE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TP12MS9CBE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 8.13 x 5.08 x 11.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TP12MS9CBE RoHS compliant?
Yes, TP12MS9CBE is RoHS compliant.
What is the lead time for TP12MS9CBE?
The standard lead time for TP12MS9CBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$19.21
50
$19.16
100
$19.11
300
$19.06
600
$10.06
900
$6.92
1,200 +
$6.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!