- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP12LT9AVBE
TP12LT9AVBE
Littelfuse/C&K
Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Tiny Pushbutton Switches
Search Keywords: TP12LT9AVBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP12LT9AVBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:7.11 x 27.2 x 8.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
20
$13.99
40
$10.49
60
$9.79
80 +
$9.59
Click for Quote
Log in
to unlock special pricing