- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP12J81ZQE22
Littelfuse / C&K
TP12J81ZQE22
Tiny Pushbutton Switches
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | TP12J81ZQE22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | ON Mom |
| Contact Rating @ Voltage: | 1A@120VAC 28 VDC |
| Actuator Style: | Square Button |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 19.43 x 15.62 x 27.69 mm |