- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11SHWQE
TP11SHWQE
Littelfuse/C&K
Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Tiny Pushbutton Switches
Search Keywords: TP11SHWQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP11SHWQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Wrap
-
Body Orientation:Straight
-
Dimension:8.13 x 6.1 x 33.41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
You may purchase all in-stock quantity of 55
Stock lot only:
55
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$8.316
120
$7.560
180
$5.990
240 +
$5.870
Click for Quote
Log in
to unlock special pricing