Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TP11SHWPE

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Panel Mount/Through Hole
Search Keywords: TP11SHWPE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TP11SHWPE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Wire Wrap
Body Orientation: Straight
Dimension: 8.13 x 6.1 x 33.41 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TP11SHWPE discontinued?
Yes, TP11SHWPE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TP11SHWPE RoHS compliant?
Yes, TP11SHWPE is RoHS compliant.
What is the lead time for TP11SHWPE?
The standard lead time for TP11SHWPE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!