- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11SHV3QE
TP11SHV3QE
Littelfuse/C&K
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount/Bracket Mount PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount/Bracket Mount PC Pins Bulk
Search Keywords: TP11SHV3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP11SHV3QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Bracket Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10.57 x 6.1 x 18.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$13.55
100
$8.34
150
$6.60
200 +
$6.47
Click for Quote
Log in
to unlock special pricing