- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11SHCQE
Littelfuse / C&K
TP11SHCQE
Tiny Pushbutton Switches
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | TP11SHCQE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Panel Mount/Through Hole |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | OFF Mom |
| Contact Rating @ Voltage: | 1A@120VAC 28 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 8.13 x 6.1 x 18.17 mm |