- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11SH8AGE
Littelfuse / C&K
TP11SH8AGE
Tiny Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Tiny Pushbutton Switches
Search Keywords: TP11SH8AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TP11SH8AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is TP11SH8AGE RoHS compliant?
Yes, TP11SH8AGE is RoHS compliant.
What is the lead time for TP11SH8AGE?
The standard lead time for TP11SH8AGE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$20.48
1,000
$10.46
1,500
$7.12
2,000 +
$6.98
Click for Quote
Log in
to unlock special pricing