- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11MS9ABE
Littelfuse / C&K
TP11MS9ABE
Tiny Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Tiny Pushbutton Switches
Search Keywords: TP11MS9ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TP11MS9ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is TP11MS9ABE RoHS compliant?
Yes, TP11MS9ABE is RoHS compliant.
What is the lead time for TP11MS9ABE?
The standard lead time for TP11MS9ABE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$7.14
100
$5.39
250
$5.21
500
$5.15
1,000
$5.08
1,500
$5.07
2,000 +
$5.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT