Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TP11LTZQE

Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Tiny Pushbutton Switches
Search Keywords: TP11LTZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TP11LTZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 1A@120VAC 28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 8.13 x 7.11 x 26.03 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TP11LTZQE RoHS compliant?
Yes, TP11LTZQE is RoHS compliant.
What is the lead time for TP11LTZQE?
The standard lead time for TP11LTZQE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,853
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.21
100
$8.81
250
$8.76
500
$8.74
1,000
$7.55
1,500
$7.53
2,000 +
$7.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!